


MTB212 | |
|---|---|
DigiKey Part Number | 2286-MTB212-ND |
Manufacturer | |
Manufacturer Product Number | MTB212 |
Description | Lighted Base for Stabila Column |
Customer Reference | |
Detailed Description | Base, Weighted 16.3" (415.0mm) Horizontal, 17.0" (431.8mm) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vision Engineering Inc. | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Base, Weighted | |
Arm Length | 16.3" (415.0mm) Horizontal, 17.0" (431.8mm) Vertical | |
Base Size | 11.18" L x 8.66" W (284.00mm x 220.00mm) | |
For Use With/Related Products | Microscope |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $735.00000 | $735.00 |



