


MPH001 | |
|---|---|
DigiKey Part Number | 2286-MPH001-ND |
Manufacturer | |
Manufacturer Product Number | MPH001 |
Description | PIXO Microscope Head w/ Camera |
Customer Reference | |
Detailed Description | Microscope, Stereo Zoom (Binocular) LED |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vision Engineering Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Microscope, Stereo Zoom (Binocular) | |
Illumination | LED | |
Camera Type | 5MP | |
Interface | HDMI, USB | |
Weight | 5 lbs (2.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,050.00000 | $5,050.00 |

