
VTX-151-15520S | |
|---|---|
DigiKey Part Number | 5578-VTX-151-15520S-ND |
Manufacturer | |
Manufacturer Product Number | VTX-151-15520S |
Description | CURRENT XFMR 20A 1:2000 |
Customer Reference | |
Detailed Description | 40 A 1:2000 Current Sense Transformer 40Hz ~ 20kHz 500mOhm Primary Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vigortronix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 40Hz ~ 20kHz | |
Type | Invasive | |
Current Rating (Amps) | 40 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:2000 | |
Current Ratio | 2000:1 | |
DC Resistance (DCR) | 500mOhm Primary | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.886" L x 0.571" W (22.50mm x 14.50mm) | |
Height - Seated (Max) | 0.976" (24.80mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.69000 | $3.69 |



