
PIN125010500 | |
|---|---|
DigiKey Part Number | 4149-PIN125010500-ND |
Manufacturer | Victron Energy |
Manufacturer Product Number | PIN125010500 |
Description | VICTRON PHOENIX 500VA 12V PURE S |
Customer Reference | |
Detailed Description | 12VDC Voltage Input 500 VA Power Output Continuous Inverter 1 AC Outlets NEMA 5-15R North America |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Victron Energy | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 120VAC | |
Voltage - Input | 12VDC | |
AC Outlets | 1 | |
Connector - AC Output | NEMA 5-15R | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 500 VA | |
Power - Output Surge | 900 W | |
Remote Capability | Yes | |
Region Utilized | North America | |
Size | 10.83" L x 6.77" W x 3.39" H (275mm x 172mm x 86mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $147.90000 | $147.90 |



