
BPC120531104R | |
|---|---|
DigiKey Part Number | 4149-BPC120531104R-ND |
Manufacturer | Victron Energy |
Manufacturer Product Number | BPC120531104R |
Description | BATT CHARGER DESKTOP 12V |
Customer Reference | |
Detailed Description | Desktop Battery Charger 12V 12V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Victron Energy | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Desktop | |
Battery Chemistry | - | |
Battery Cell Size | 12V | |
Voltage - Nominal | 12V | |
Charge Current - Max | - | |
Charge Time | - | |
Voltage - Input | 120V | |
Power - Max | - | |
Size / Dimension | 7.68" L x 3.66" W x 1.77" H (195.00mm x 93.00mm x 45.00mm) | |
Mounting Type | Desktop | |
Termination Style | NEMA 1-15P | |
Features | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.00000 | $85.00 |










