
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Venkel | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Attenuation Value | 1dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 100mW | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 0404 (1010 Metric), Convex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.11300 | $1.13 |
| 500 | $0.10398 | $51.99 |
| 1,000 | $0.08665 | $86.65 |










