
WPSE314 | |
|---|---|
DigiKey Part Number | 5942-WPSE314-ND |
Manufacturer | Velleman |
Manufacturer Product Number | WPSE314 |
Description | SENSOR,PASSIVE INFRARED,DIGITA |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 275.6" (7m) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Velleman | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 275.6" (7m) | |
Output Type | Voltage | |
Voltage - Supply | 5V | |
Trigger Type | Internal | |
Features | - | |
Package / Case | Module | |
Operating Temperature | -15°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $7.95000 | $15.90 |
| 10 | $6.95000 | $69.50 |



