
WPM400 | |
|---|---|
DigiKey Part Number | 5942-WPM400-ND |
Manufacturer | Velleman |
Manufacturer Product Number | WPM400 |
Description | 4 CHANNEL RELAY MODULE,10A@250 |
Customer Reference | |
Detailed Description | Arduino (NOT Included) Components |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Velleman | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Kit Type | Components | |
Main Purpose | Arduino (NOT Included) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.95000 | $10.95 |
| 10 | $9.95000 | $99.50 |






