
ZUSAH1X4 | |
|---|---|
DigiKey Part Number | 4753-ZUSAH1X4-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | ZUSAH1X4 |
Description | O-RING BUNA-N BLACK PK100 |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Material | Buna N (Nitrile NBR) | |
Cross Section Shape | Round | |
Diameter - Inside | 0.157" (4.00mm) | |
Diameter - Outside | 0.236" (6.00mm) | |
Width / Cross Section | 0.039" (1.00mm) | |
Color | Black | |
Hardness | 70 Shore A | |
Operating Temperature | -40°C ~ 121°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.74000 | $12.74 |








