
ZUSA-RC-355 | |
|---|---|
DigiKey Part Number | 4753-ZUSA-RC-355-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | ZUSA-RC-355 |
Description | CORD STOCK SILICONE RED 100.0' |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Material | Silicone | |
Cross Section Shape | Round | |
Width / Cross Section | 0.070" (1.78mm) 1/16" | |
Color | Red | |
Hardness | 50 Shore A | |
Operating Temperature | -62°C ~ 232°C | |
Length | 100.0' (30.5m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.54000 | $20.54 |









