
BULK-RS-N70-149 | |
|---|---|
DigiKey Part Number | 4753-BULK-RS-N70-149TB-ND |
Manufacturer | USA Industrials |
Manufacturer Product Number | BULK-RS-N70-149 |
Description | Neoprene Rubber Strip with Acryl |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | USA Industrials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Strip | |
Material | Neoprene | |
Thickness | 0.031" (0.79mm) 1/32" | |
Width | 0.750" (19.05mm) | |
Length | 10.0' (3.1m) | |
Color | Black | |
Features | - | |
Operating Temperature | -34°C ~ 121°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.90000 | $18.90 |


