USW-102T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USW-102T
USW-102T
USW-102T

USW-114T

DigiKey Part Number
3544-USW-114T-ND
Manufacturer
Manufacturer Product Number
USW-114T
Description
THERMAL CUTOFF (THERMAL FUSE) 25
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 10 A 139°C (282°F) Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
US Electronics Inc.
Series
Packaging
Bag
Part Status
Active
Type
Fuse
Holding Temperature
114°C (237°F)
Rated Functioning Temperature
139°C (282°F)
Reset Temperature
-
Voltage Rating - AC
250.0
Current Rating (Amps)
10 A
Approval Agency
CCC, cUL, PSE, TUV, VDE, UL
Maximum Temperature Limit
-
Package / Case
Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 285
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from US Electronics Inc.
FREE SHIPPING on orders of $150.00 or more for products shipped by US Electronics Inc.
All prices are in USD
Bag
QuantityUnit PriceExt Price
5$0.99000$4.95
10$0.85000$8.50
25$0.76000$19.00
50$0.66000$33.00
100$0.55000$55.00
500$0.52000$260.00