
UT8802E | |
|---|---|
DigiKey Part Number | 5138-UT8802E-ND |
Manufacturer | |
Manufacturer Product Number | UT8802E |
Description | Digital Multimeters |
Customer Reference | |
Detailed Description | Bench Digital (DMM) Multimeter 19999.0 Digit LCD Display Capacitance, Current, Frequency, Resistance, Voltage Function Features |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Uni-Trend Technology US Inc | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Bench | |
Type | Digital (DMM) | |
Display Digits | 19999.0 | |
Display Type | LCD | |
Function | Capacitance, Current, Frequency, Resistance, Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $129.00000 | $129.00 |











