
UDP6730 | |
|---|---|
DigiKey Part Number | 5138-UDP6730TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UDP6730 |
Description | 360W Basic DC Switching Power Su |
Customer Reference | |
Detailed Description | 0 ~ 40V Output Bench (AC to DC) Power Supply LCD 0 ~ 30A Output 360W Features |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Uni-Trend Technology US Inc | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 110 ~ 220VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 40V | |
Current - Output | 0 ~ 30A | |
Display Type | LCD | |
Power (Watts) | 360W | |
Accuracy - Voltmeter; Ammeter | 0.1% + 10mV; 0.2% + 2mA | |
Voltage Regulation - Line | ±0.03% + 15mV | |
Current Regulation - Line | 0.1% + 14.5mA | |
Weight | 5.3 lbs (2.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $365.00000 | $365.00 |








