UDP3305C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UDP3305S

DigiKey Part Number
5138-UDP3305S-ND
Manufacturer
Manufacturer Product Number
UDP3305S
Description
Linear DC Power Supply
Customer Reference
Detailed Description
0 ~ 30V Output Bench (AC to DC) Power Supply LCD 0 ~ 5A Output 328W Features
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Uni-Trend Technology US Inc
Series
Packaging
Retail Package
Part Status
Active
Type
Bench (AC to DC)
Voltage - Supply
110 ~ 220VAC
Number of Outputs
4
Voltage - Output
0 ~ 30V
Current - Output
0 ~ 5A
Display Type
LCD
Number of Characters
4
Size / Dimension
13.976" L x 9.449" W x 6.614" H (355.00mm x 240.00mm x 168.00mm)
Power (Watts)
328W
Accuracy - Voltmeter; Ammeter
0.03 % + 10mV; 0.1 % + 5mA
Voltage Regulation - Line
0.01% + 2 mV
Voltage Regulation - Load
0.01% + 2 mV
Current Regulation - Line
0.01% + 250µA
Current Regulation - Load
0.01% + 250µA
Weight
23 lbs (10.4 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Uni-Trend Technology US Inc
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$519.00000$519.00