
PWCD-L620PC13-15A-10F-BLK | |
|---|---|
DigiKey Part Number | 2830-PWCD-L620PC13-15A-10F-BLK-ND |
Manufacturer | |
Manufacturer Product Number | PWCD-L620PC13-15A-10F-BLK |
Description | CORD L6/20P - C13 14AWG 10FT |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black NEMA L6-20P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UNC Group, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA L6-20P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | - | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 15A | |
Operating Temperature | - | |
Features | Locking | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.14000 | $19.14 |
| 20 | $18.76000 | $375.20 |
| 60 | $18.37000 | $1,102.20 |
| 100 | $17.99000 | $1,799.00 |
| 200 | $17.61000 | $3,522.00 |


