
PWCD-515PC5-10A-01F-BLK | |
|---|---|
DigiKey Part Number | 2830-PWCD-515PC5-10A-01F-BLK-ND |
Manufacturer | |
Manufacturer Product Number | PWCD-515PC5-10A-01F-BLK |
Description | CORD 5/15P - C5 18AWG BLACK 1FT |
Customer Reference | |
Detailed Description | 1.00' (304.8mm) Power Cord Black NEMA 5-15P To IEC 320-C5 SVT |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UNC Group, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C5 | |
Number of Conductors | 3 | |
Cord Type | SVT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 1.00' (304.8mm) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 10A | |
Operating Temperature | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.92000 | $2.92 |
| 20 | $2.87000 | $57.40 |
| 60 | $2.81000 | $168.60 |
| 100 | $2.75000 | $275.00 |
| 200 | $2.69000 | $538.00 |



