
PWCD-515PC13-15A-04F-BLK | |
|---|---|
DigiKey Part Number | 2830-PWCD-515PC13-15A-04F-BLK-ND |
Manufacturer | |
Manufacturer Product Number | PWCD-515PC13-15A-04F-BLK |
Description | CORD 5/15P - C13 14AWG BLACK 4FT |
Customer Reference | |
Detailed Description | 4.00' (1.22m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UNC Group, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 4.00' (1.22m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.43000 | $6.43 |
| 20 | $6.30000 | $126.00 |
| 60 | $6.17000 | $370.20 |
| 100 | $6.05000 | $605.00 |
| 200 | $5.92000 | $1,184.00 |



