
PWCD-515PC13-13A-10F-BLK | |
|---|---|
DigiKey Part Number | 2830-PWCD-515PC13-13A-10F-BLK-ND |
Manufacturer | |
Manufacturer Product Number | PWCD-515PC13-13A-10F-BLK |
Description | CORD 5/15P - C13 16AWG BLK 10FT |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UNC Group, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 13A | |
Operating Temperature | 105°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.95000 | $9.95 |
| 20 | $9.75000 | $195.00 |
| 60 | $9.55000 | $573.00 |
| 100 | $9.35000 | $935.00 |
| 200 | $9.16000 | $1,832.00 |



