
PC6-6IN-GRN-S | |
|---|---|
DigiKey Part Number | 2830-PC6-6IN-GRN-S-ND |
Manufacturer | |
Manufacturer Product Number | PC6-6IN-GRN-S |
Description | 6in Cat 6 Ethernet Cable Bubble |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UNC Group, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.50' (152.4mm) | |
Shielding | Unshielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.36000 | $1.36 |
| 20 | $1.34000 | $26.80 |
| 60 | $1.31000 | $78.60 |
| 100 | $1.28000 | $128.00 |
| 200 | $1.26000 | $252.00 |
| 500 | $1.23000 | $615.00 |

