
PC6-35F-BLK-S | |
|---|---|
DigiKey Part Number | 2830-PC6-35F-BLK-S-ND |
Manufacturer | |
Manufacturer Product Number | PC6-35F-BLK-S |
Description | 35ft Cat 6 Ethernet Cable Bubble |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.00' (10.67m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UNC Group, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 35.00' (10.67m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.36000 | $12.36 |
| 20 | $12.12000 | $242.40 |
| 60 | $11.87000 | $712.20 |
| 100 | $11.62000 | $1,162.00 |
| 200 | $11.38000 | $2,276.00 |
| 500 | $11.13000 | $5,565.00 |

