
PC6-25F-PUR-S | |
|---|---|
DigiKey Part Number | 2830-PC6-25F-PUR-S-ND |
Manufacturer | |
Manufacturer Product Number | PC6-25F-PUR-S |
Description | 25ft Cat 6 Ethernet Cable Bubble |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UNC Group, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Purple | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.10000 | $8.10 |
| 20 | $7.94000 | $158.80 |
| 60 | $7.78000 | $466.80 |
| 100 | $7.62000 | $762.00 |
| 200 | $7.46000 | $1,492.00 |
| 500 | $7.29000 | $3,645.00 |

