POE-YINJ-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POE-YINJ-S

DigiKey Part Number
2414-POE-YINJ-S-ND
Manufacturer
Manufacturer Product Number
POE-YINJ-S
Description
Passive Y POE Injector. Provides
Customer Reference
Detailed Description
Power Over Ethernet (POE) 1 Port Passive Injector 10/100 Mbps Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tycon Systems Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Type
Passive Injector
Voltage - Input
60V
Number of Ports
1
Voltage - Output
-
Power (Watts) - Per Port
-
Compliance
-
Data Rate
10/100 Mbps
Features
-
Operating Temperature
-40°C ~ 80°C
Efficiency
-
Mounting Type
Desktop
Size / Dimension
-
Approval Agency
-
Standard Number
-
Note
AC Power Cord Included
Input Connector
RJ45 (Data, Power)
Output Connector
RJ45 (Data, Power), 2.1 or 2.5mm Plug
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 165
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Tycon Systems Inc.
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$4.35000$4.35