
POE-INJ-1000-WTs | |
|---|---|
DigiKey Part Number | 2414-POE-INJ-1000-WTs-ND |
Manufacturer | |
Manufacturer Product Number | POE-INJ-1000-WTs |
Description | Gigabit Passive PoE Injector/Spl |
Customer Reference | |
Detailed Description | 57.78V Power Over Ethernet (POE) 1 Port Splitter 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Splitter | |
Voltage - Input | 5 ~ 58V | |
Number of Ports | 1 | |
Voltage - Output | 57.78V | |
Current - Output | 2.25 A | |
Power (Watts) - Per Port | 130W | |
Compliance | - | |
Data Rate | 10/100/1000 Mbps | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Desktop | |
Size / Dimension | 2.80" L x 2.10" W x 0.95" H (71.1mm x 53.3mm x 24.1mm) | |
Approval Agency | - | |
Standard Number | - | |
Note | - | |
Input Connector | Terminal Block (Power), RJ45 (Data) | |
Output Connector | RJ45 (Data, Power) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.95000 | $14.95 |



