


XMC0812F1-20G | |
|---|---|
DigiKey Part Number | XMC0812F1-20G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XMC0812F1-20G |
Description | RF DIR COUPLER 8GHZ-12GHZ SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler X-Band Radar 8GHz ~ 12GHz 20 ± 1dB 25W 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 8GHz ~ 12GHz | |
Coupling Factor | 20 ± 1dB | |
Applications | X-Band Radar | |
Insertion Loss | 0.5dB | |
Power - Max | 25W | |
Isolation | - | |
Return Loss | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $32.54380 | $8,135.95 |











