cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39029/56-352

DigiKey Part Number
2899-M39029/56-352T-ND
Manufacturer
Manufacturer Product Number
M39029/56-352
Description
M39029/56-352
Customer Reference
Detailed Description
Socket Contact 16-20 AWG Size 16 Crimp Gold
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tri-Star Electronics
Series
-
Packaging
Bag
Part Status
Active
Type
Signal, Machined
Contact Type
Socket
Contact Size
16
Wire Gauge or Range - AWG
16-20 AWG
Wire Gauge or Range - mm²
0.6 ~ 1.34mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Features
-
Grade
Military
Qualification
MIL-C-39029
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bag
QuantityUnit PriceExt Price
50$2.52000$126.00
100$2.16040$216.04
500$2.05254$1,026.27
1,000$1.94998$1,949.98
10,000$1.85245$18,524.50