
TPE-TG83 | |
|---|---|
DigiKey Part Number | 3922-TPE-TG83-ND |
Manufacturer | Trendnet |
Manufacturer Product Number | TPE-TG83 |
Description | 8-Port Gigabit PoE+ Switch 65 Wa |
Customer Reference | |
Detailed Description | Network Switch 8 Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trendnet | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Switch | |
Configuration | Fixed | |
Number of Ports | 8 | |
Copper Ports | 8 | |
Copper Type | 1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
PoE Ports | 8 | |
Connector Type | - | |
Voltage - Input | 100 ~ 240VAC | |
Ingress Protection | - | |
Mounting Type | Wall Mount | |
Operating Temperature | 0°C ~ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.00000 | $98.00 |


