
TI-G50 | |
|---|---|
DigiKey Part Number | 3922-TI-G50-ND |
Manufacturer | Trendnet |
Manufacturer Product Number | TI-G50 |
Description | 5-port hardened Industrial Gigab |
Customer Reference | |
Detailed Description | Network 5 Ports |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trendnet | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Configuration | Fixed | |
Number of Ports | 5 | |
Copper Ports | 5 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
PoE Ports | 0 | |
Connector Type | RJ45 | |
Voltage - Input | - | |
Ingress Protection | - | |
Mounting Type | - | |
Operating Temperature | - | |
Grade | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $89.99000 | $89.99 |









