MT2536B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT2536B

DigiKey Part Number
2240-MT2536B-ND
Manufacturer
Manufacturer Product Number
MT2536B
Description
TABLE MAT RUBBER BLUE LIGHT 50'
Customer Reference
Detailed Description
Conductive, Dissipative Table, Workbench Runner Grounding Mat Rubber Blue, Light 50' (15.24m) X 3' (0.91m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Transforming Technologies
Series
Packaging
Box
Part Status
Active
Mat Type
Table, Workbench Runner
Shape
Rectangle
Length
50' (15.24m)
Width
3' (0.91m)
Thickness
0.06" (1.52mm)
Color
Blue, Light
Material
Rubber
Number of Layers
2
Features
Conductive, Dissipative
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Transforming Technologies LLC
FREE SHIPPING on orders of $25.00 or more for products shipped by Transforming Technologies LLC
All prices are in USD
Box
QuantityUnit PriceExt Price
1$852.89000$852.89
5$827.30400$4,136.52
10$810.24600$8,102.46
25$784.65880$19,616.47
50$767.60100$38,380.05