CR1616
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR1616

DigiKey Part Number
2984-TOSHIBACR1616(TS-1)-ND
Manufacturer
Toshiba Lifestyle Products
Manufacturer Product Number
CR1616
Description
BATTERY LITHIUM 3V COIN 16MM
Customer Reference
Detailed Description
Coin, 16.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.63" Dia x 0.06" H (16.0mm x 1.6mm)
Termination Style
Requires Holder
Discharge Rate
-
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-4°F ~ 149°F (-20°C ~ 65°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,970
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Micropower Battery Company
A separate shipping fee may apply.
All prices are in USD
Strip
QuantityUnit PriceExt Price
10$0.62000$6.20
100$0.59000$59.00
250$0.51000$127.50
500$0.48000$240.00
1,000$0.44000$440.00