
GF063X B 103 K | |
|---|---|
DigiKey Part Number | 5914-GF063XB103K-ND |
Manufacturer | |
Manufacturer Product Number | GF063X B 103 K |
Description | TRIMMER 10K OHM 0.5W PC PIN SIDE |
Customer Reference | |
Detailed Description | 10000 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tocos America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10000 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.323" x 0.268" Face (8.20mm x 6.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $1.18000 | $59.00 |
| 500 | $0.94000 | $470.00 |




