
EFC075 | |
|---|---|
DigiKey Part Number | 3845-EFC075-ND |
Manufacturer | Thomas & Betts |
Manufacturer Product Number | EFC075 |
Description | FLEXIBLE TUBING, 3/4", BLACK, NO |
Customer Reference | |
Detailed Description | Black Poly-Vinyl Chloride (PVC) Convoluted, Corrugated Wire Loom, Protective Hose 0.840" (21.34mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thomas & Betts | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.840" (21.34mm) | |
Diameter - Outside | 1.050" (26.67mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Length | - | |
Wall Thickness | - | |
Operating Temperature | -18°C ~ 60°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.63000 | $4.63 |




