
TMT-2000S-PM | |
|---|---|
DigiKey Part Number | 5565-TMT-2000S-PM-ND |
Manufacturer | |
Manufacturer Product Number | TMT-2000S-PM |
Description | SOLDERING SYSTEM&SHP-PM 100-240V |
Customer Reference | |
Detailed Description | Soldering 2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thermaltronics | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Soldering | |
Wattage | - | |
Voltage - Input | - | |
Plug Type | Included, Not Specified | |
Voltage - Output | - | |
Number of Channels | 2 | |
Control/Display Type | None | |
Includes | Soldering Pencil | |
Base Unit | - | |
Supplied Iron, Tweezer, Handle | SHP-PM | |
Supplied Tips/Nozzles | Included, Not Specified | |
Workstand | SHH-4 | |
Temperature Range | - | |
Features | - | |
Tip Cleaner | Scouring Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $241.50000 | $241.50 |


