UM-35-DCV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UM-35-DCV

DigiKey Part Number
2584-UM-35-DCV-ND
Manufacturer
Manufacturer Product Number
UM-35-DCV
Description
VOLTMETER 200VDC LED PANEL MOUNT
Customer Reference
Detailed Description
Voltmeter LED - Red Characters Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texmate
Series
Packaging
Box
Part Status
Active
Type
Voltmeter
Measuring Type
Voltage
Measuring Range
±200VDC
Display Type
LED - Red Characters
Number of Characters Per Row
3.5
Display Characters - Height
0.560" (14.22mm)
Output Type
-
Voltage - Supply
85 ~ 305VAC, 120 ~ 430VDC, 50/60Hz
Panel Cutout Dimensions
Rectangular - 91.00mm x 41.60mm
Mounting Type
Panel Mount
Termination Style
Plug In Screw Terminals
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Texmate Inc.
A separate shipping fee may apply.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$284.00000$284.00