6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAVC1T45QDCKRQ1

DigiKey Part Number
296-CAVC1T45QDCKRQ1TR-ND - Tape & Reel (TR)
296-CAVC1T45QDCKRQ1CT-ND - Cut Tape (CT)
296-CAVC1T45QDCKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAVC1T45QDCKRQ1
Description
IC XLTR VL BIDIR SC-70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps SC-70-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.08 V ~ 3.6 V
Voltage - VCCB
1.08 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Push-Pull, Tri-State
Data Rate
500Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,363
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.61000$0.61
10$0.43000$4.30
25$0.38560$9.64
100$0.33650$33.65
250$0.31300$78.25
500$0.29882$149.41
1,000$0.29223$292.23
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.27279$818.37
6,000$0.26575$1,594.50
9,000$0.26222$2,359.98
15,000$0.25831$3,874.65
21,000$0.25603$5,376.63
30,000$0.25383$7,614.90
Manufacturers Standard Package