
USB2-VE487-TG | |
|---|---|
DigiKey Part Number | 2504-USB2-VE487-TG-ND |
Manufacturer | |
Manufacturer Product Number | USB2-VE487-TG |
Description | RS-232 USB TO SERIAL |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tera Grand Corporation | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - A 2.0 Male | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male | |
Interface | RS-232 | |
Features | LED Indicator | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.99000 | $15.99 |



