
HD-4K18G-10 | |
|---|---|
DigiKey Part Number | 2504-HD-4K18G-10-ND |
Manufacturer | |
Manufacturer Product Number | HD-4K18G-10 |
Description | HDMI 2.0 4K 18G Cable, 10' |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tera Grand Corporation | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 10.0' (3.05m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.99000 | $16.99 |




