
CAT7-7000-50K | |
|---|---|
DigiKey Part Number | 2504-CAT7-7000-50K-ND |
Manufacturer | |
Manufacturer Product Number | CAT7-7000-50K |
Description | Premium CAT-7 Double Shielded 10 |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Double Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tera Grand Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 50.00' (15.24m) | |
Shielding | Double Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat7 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.99000 | $24.99 |






