
100023626 | |
|---|---|
DigiKey Part Number | 2269-100023626-ND |
Manufacturer | |
Manufacturer Product Number | 100023626 |
Description | BNC Load m 0.5W |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin BNC 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telegartner Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | BNC | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 4 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Nickel | |
Contact Material | Brass | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polyethylene (PE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $8.31000 | $41.55 |
| 10 | $7.88000 | $78.80 |
| 25 | $7.26000 | $181.50 |
| 50 | $6.54000 | $327.00 |
| 100 | $6.26000 | $626.00 |
| 250 | $5.66424 | $1,416.06 |











