J00026A400x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100023061

DigiKey Part Number
2269-100023061-ND
Manufacturer
Manufacturer Product Number
100023061
Description
CU-CN MFP8-4x90 T568A C6A D1-1.6
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Telegartner Inc
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
Locking Hook, Protective Cap, Strain Relief
Shielding
Shielded
Ratings
Cat6a
Ingress Protection
IP20
Termination
IDC
Length
-
Color
Black
Wire Gauge
22-27 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Contact Material
Phosphor Bronze
Voltage Rating
-
Housing Material
Polycarbonate (PC)
Shield Material
Brass
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Telegartner Inc
FREE SHIPPING for this product
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$18.56000$185.60
20$17.61000$352.20
50$15.90000$795.00
100$15.42000$1,542.00
250$12.50464$3,126.16
500$11.29450$5,647.25