
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techspray | |
Series | - | |
Packaging | Canister | |
Part Status | Active | |
Type | Wipes | |
Chemical Component | Isopropyl Alcohol | |
Applications | Electronics | |
Size | 5" x 8" | |
Shipping Info | - | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.60000 | $36.60 |











