
172142-6 | |
|---|---|
DigiKey Part Number | 172142-6-ND |
Manufacturer | |
Manufacturer Product Number | 172142-6 |
Description | CONN RCPT HSG 6POS 2.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 172142-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -20°C ~ 95°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.72000 | $1.72 |
| 10 | $1.46200 | $14.62 |
| 25 | $1.37080 | $34.27 |
| 50 | $1.30520 | $65.26 |
| 100 | $1.24280 | $124.28 |
| 250 | $1.16492 | $291.23 |
| 500 | $1.10928 | $554.64 |
| 1,000 | $1.05634 | $1,056.34 |
| 3,000 | $0.97759 | $2,932.77 |



