



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TapeCase | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Backing, Carrier | Cotton Cloth | |
Thickness - Backing, Carrier | 0.0102" (10.2 mils, 0.259mm) | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 82' (25.0m) 27 yds | |
Color | Black | |
Usage | Wire Wrapping | |
Temperature Range | -40°F ~ 302°F (-40°C ~ 150°C) | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | $15.63000 | $250.08 |
| 96 | $4.60000 | $441.60 |
| 288 | $4.14000 | $1,192.32 |








