TL-5955/S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL-5955/S

DigiKey Part Number
439-1007-ND
Manufacturer
Manufacturer Product Number
TL-5955/S
Description
BATTERY LITHIUM 3.6V 2/3 AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/3AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.57" Dia x 1.32" H (14.5mm x 33.5mm)
Termination Style
Button Top (Extending)
Features
-
Discharge Rate
1.3mA
Weight
12.5 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
86°F (30°C) or Below
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,633
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$7.51000$7.51
10$6.24200$62.42
90$5.23589$471.23
180$4.95394$891.71
270$4.79622$1,294.98
540$4.53824$2,450.65
1,080$4.38767$4,738.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.