TL-5902/S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL-5902/S

DigiKey Part Number
439-1004-ND
Manufacturer
Manufacturer Product Number
TL-5902/S
Description
BATTERY LITHIUM 3.6V 1/2 AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/2AA Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.57" Dia x 0.99" H (14.5mm x 25.2mm)
Termination Style
Button Top (Extending)
Features
-
Discharge Rate
500µA
Weight
9.2 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
86°F (30°C) or Below
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 866
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$6.71000$6.71
10$5.58100$55.81
90$4.68100$421.29
180$4.42894$797.21
270$4.28785$1,157.72
540$4.05719$2,190.88
1,080$3.86803$4,177.47
Manufacturers Standard Package