TL-4930/S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL-4930/S

DigiKey Part Number
439-1065-ND
Manufacturer
Manufacturer Product Number
TL-4930/S
Description
BATTERY LITHIUM 3.6V D
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
D Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
1.30" Dia x 2.42" H (32.9mm x 61.5mm)
Termination Style
Button Top (Extending)
Features
-
Discharge Rate
4mA
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
86°F (30°C) or Below
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 469
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$23.53000$23.53
20$18.51750$370.35
60$16.96267$1,017.76
100$16.28570$1,628.57
260$15.87865$4,128.45
Manufacturers Standard Package