TL-4920/T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL-4920/T

DigiKey Part Number
439-1064-ND
Manufacturer
Manufacturer Product Number
TL-4920/T
Description
BATTERY LITHIUM 3.6V C
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
C Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
1.03" Dia x 1.97" H (26.2mm x 50.0mm)
Termination Style
Solder Tab
Features
-
Discharge Rate
3mA
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
86°F (30°C) or Below
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$14.23000$14.23
30$12.46267$373.88
Manufacturers Standard Package