TL-2200/S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL-2200/S

DigiKey Part Number
439-1017-ND
Manufacturer
Manufacturer Product Number
TL-2200/S
Description
BATTERY LITHIUM 3.6V C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
C Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
1.03" Dia x 1.97" H (26.2mm x 50.0mm)
Termination Style
Button Top (Extending)
Features
-
Discharge Rate
2mA
Weight
50.5 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
86°F (30°C) or Below
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Due to the size/weight of this product it will be shipped directly from the manufacturer. A DigiKey representative will contact you regarding these shipping costs.
Non-Cancelable/Non-Returnable
All prices are in USD
Bulk
QuantityUnit PriceExt Price
180$11.24178$2,023.52
Manufacturers Standard Package