
EA51-1 TO 1 / 2 TO 1 | |
|---|---|
DigiKey Part Number | 2275-EA51-1TO1/2TO1-ND |
Manufacturer | SULZER |
Manufacturer Product Number | EA51-1 TO 1 / 2 TO 1 |
Description | SULZER MIXPAC HAND APPLICATOR |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SULZER | |
Series | ||
Packaging | Dispenser | |
Part Status | Active | |
Type | Dispensing Gun | |
Operating Mode | Manual | |
Capacity | 50mL | |
Pressure Range | - | |
Temperature Range | - | |
Voltage - Input | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $36.73000 | $146.92 |






