
TS1975 | |
|---|---|
DigiKey Part Number | 2296-TS1975-ND |
Manufacturer | |
Manufacturer Product Number | TS1975 |
Description | FULL FOCUS MEASURING LOUP 7X |
Customer Reference | |
Detailed Description | Loupe 0.71" (18.00mm) 7x |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | START International | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Loupe | |
Lens Diameter | 0.71" (18.00mm) | |
Magnification Range | 7x |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $91.20000 | $91.20 |


